Christmas Opening Hours and Delivery Dates here

Sealey AK2196 Hex Socket Bit Set 30pc 1/2"sq Drive

Order Code:

89-3756

Brand: Sealey MPN: AK2196 EAN-13: 5054630452543
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £82.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Forged Chrome Vanadium steel sockets with CrV steel hex bits. Sockets heat treated and chrome plated for resistance to corrosion. Fully polished chrome finish with knurled ring to assist gripping with oily fingers. Supplied in composite storage case.

Model NoAK2196
Contents:1/2"Sq Drive Hex Socket Bits; Length 55mm - 5, 6, 7, 8, 10, 12, 14, 17, 19mm, Length 100mm - 5, 6, 7, 8, 10, 11, 12, 13mm, Length 140mm - 5, 6, 7, 8, 10, 12, 14mm, Length 200mm - 5, 6, 7, 8, 10, 12mm
Drive:1/2"Sq
Maximum Length:19mm
Minimum Length:5mm
Nett Weight:5.12Kg

Type Hex sockets
Drive Size 1/2in
Number of Pieces 30
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 5 to 19mm
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot