SunPower SDS 100B-48 enclosed DC/DC converter, output: +48 V 2.1 A 100 W

Order Code:

58-5390

Brand: Sunpower MPN: SDS 100B-48

Discontinued


The Sunpower SDS 100B-48 is a 100W Single Output Enclosed DC to DC Converter from the SDS-0100x-xx Range. The converter has an Input Voltage of 19 to 36V DC and an Output Voltage of 48V.

This DC/DC converter has an extremely long service life due to the integration of high-quality components. The unit is protected against overload, overvoltage and short-circuits.


  • Dimensions: 38(H) x 198(L) x 95(W)mm
  • Input voltage range: 19 - 36V DC
  • Operating temperature range: 0°C - 70°C
  • Output current: 2.1A
  • Output voltage: +48V
  • Power: 100W
  • Type: SDS 100x-xx
  • Manufacturer part: Sunpower SDS 100A-48
Output Voltage 48V
Input Voltage Range 19 to 36V
Power Rating 100W
Output Current 2100mA
Number of Outputs 1
Mounting Style SMD
Temperature Range 0 to 70°C

Trustpilot