Christmas Opening Hours and Delivery Dates here

SunPower SDS 060A-12 Enclosed DC/DC Converter Output: +12V 5A 60W

Order Code:

58-5389

Brand: Sunpower MPN: SDS 060A-12 EAN-13: 2050000026669
Qty Was Unit Price (Ex VAT)
1+ £77.09 £75.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 29/12/2025

The Sunpower SDS 060A-12 is a 60W Single Output Enclosed DC to DC Converter from the SDS-060-xx Range. The converter has an Input Voltage of 9.5 to 18V DC and an Output Voltage of 12V.

The converter has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement. It is highly reliable and efficient, and will give a very long service life, due to the integration of high-quality components.


  • Dimensions: 35(H) x 99(L) x 82(W)mm
  • Input voltage range: 9.5 - 18V DC
  • Operating temperature range: 0°C - 70°C
  • Output current: 5A
  • Output voltage: +12V
  • Power: 60W
  • Type: SDS 060x-xx
  • Manufacturer part: Sunpower SDS 060A-12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot