The Sunpower SDS 035A-012 is a 30W Single Output Enclosed Converter from the SDS-030-xx Range. The converter has an Input Voltage of 18 to 36V DC and an Output Voltage of 12V.
The converter has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement. It is highly reliable and efficient, and will give a very long service life, due to the integration of high-quality components.
- Dimensions: 35(H) x 99(L) x 82(W)mm
- Input voltage range: 18 - 36V
- Operating temperature range: 0°C - 70°C
- Output current: 2.5A
- Output voltage: +12V
- Power: 30W
- Type: SDS 030x-12
- Manufacturer part: Sunpower SDS 035B-12