SunPower SDS 035A-24 enclosed DC/DC converter, output: +24 V 1.5 A 35 W

Order Code:

58-5387

Brand: Sunpower MPN: SDS 035A-24 EAN-13: 2050000025969
Qty Was Unit Price (Ex VAT)
1+ £56.39 £55.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 26/12/2025

The Sunpower SDS 035A-24 is a 30W Single Output Enclosed Converter from the SDS-030-xx Range. The converter has an Input Voltage of 9.5 to 18V DC and an Output Voltage of 12V.

The converter has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement. It is highly reliable and efficient, and will give a very long service life, due to the integration of high-quality components.


  • Dimensions: 35(H) x 99(L) x 82(W)mm
  • Input voltage range: 9.5 - 18V
  • Operating temperature range: 0°C - 70°C
  • Output current: 1.3A
  • Output voltage: +24V
  • Power: 30W
  • 24Manufacturer part: Sunpower SDS 035A-24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot