Christmas Opening Hours and Delivery Dates here

SunPower SDS 035A-05 Enclosed DC/DC Converter Output: +5V 7A 35W

Order Code:

58-5386

Brand: Sunpower MPN: SDS 035A-05

Discontinued


The Sunpower SDS 035A-05 is a 30W Single Output Enclosed Converter from the SDS-030-xx Range. The converter has an Input Voltage of 9.5 to 18V DC and an Output Voltage of 5V.

The converter has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement. It is highly reliable and efficient, and will give a very long service life, due to the integration of high-quality components.


  • Dimensions: 35(H) x 99(L) x 82(W)mm
  • Input voltage range: 9.5 - 18V
  • Operating temperature range: 0°C - 70°C
  • Output current: 6A
  • Output voltage: +5V
  • Power: 30W
  • Type: SDS 030x-05
  • Manufacturer part: Sunpower SDS 035A-05

Trustpilot