Christmas Opening Hours and Delivery Dates here

Crydom SDI2415R Solid State Relay 1.5A 3-32VDC

Order Code:

50-8373

Brand: Crydom MPN: SDI2415R

Discontinued


This SSR is a load relay that comes in a PCB mounting DIL-16 package. The relay is suitable for automatic assembly onto high density PCBs. Optically separated SCR output.
  • Load current 1.5A
  • Switching voltage 12 to 280V AC
  • Control current 10 to 35mA
  • Random turn-on output type
  • CSA, UL approved

Trustpilot