Crydom SDI2415 Solid State Relay 1.5A 3-10VDC

Order Code:

50-8372

Brand: Crydom MPN: SDI2415
Qty Was Unit Price (Ex VAT)
1+ £23.20 £23.05
5+ £22.63 £22.47
10+ £22.08 £21.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
87 in stock, despatched in 4 working days

This SSR is a load relay that comes in a PCB mounting DIL-16 package. The relay is suitable for automatic assembly onto high density PCBs. Optically separated SCR output.


  • Load current 1.5A
  • Switching voltage 12 to 280V AC
  • Control current 10 to 35mA
  • Zero-cross output type
  • CSA, UL approved
Input Voltage 10 to 35 VAC
Contact Configuration SPST-NO
Switching Current 1.5A
Switching Voltage 12-280 VAC
Length 21.6mm
Width 6.7mm
Height 4.8mm
Control current 10 to 35mA
Mounting Type PCB
Output Type SCR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot