Sealey SDH50110V Industrial Dehumidifier 110V 50L

MPN
SDH50110V
Brand
Sealey
EAN-13
5054630040207
Order Code
94-4975
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £640.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Powerful dehumidification capacity, extracts up to 50L of water per day. Removes excess moisture from air, preventing build-up of mildew and mould. Features auto-defrost function, which activates if the room temperature falls too low. The unit has a 24hr timer function for delay starting and auto-shut-off. Washable air filter. Refrigerant is environmentally friendly R290. May be connected to a drain hose for continuous operation. Mounted on robust wheels for manoeuvrability. Fitted with 110V plug.
  • Powerful dehumidification capacity, extracts up to 50L of water per day.
  • Removes excess moisture from air, preventing build-up of mildew and mould.
  • Features auto-defrost function, which activates if the room temperature falls too low.
  • 24hr Timer function for delay starting and auto-shut-off.
  • Washable air filter.
  • Refrigerant is environmentally friendly R290.
  • May be connected to a drain hose for continuous operation.
  • Mounted on robust wheels for manoeuvrability.
  • Fitted with 110V plug.
  • Model No. SDH50110V
CO2 Equivalent 0.0006t
Condensate Tank 7L (with Auto-Shut-Off)
Dehumidifying Capacity 50L/day(30°C RH80%)
Freezing Pressure (Max) 2.5MPa
Global Warming Potential (Rating) 3
IP Rating IP22
Maximum Airflow 300m³/hr
Nett Weight 30.0kg
Power 600W(27°C RH60%), 800W(30°C RH80%)
Refrigerant R290/0.2kg
Steaming Pressure (Max) 1.0MPa
Supply 110V
Working Space 50-120m³
Working temperature 5-35°C

Reviews

Be the first to submit a review

Trustpilot