Christmas Opening Hours and Delivery Dates here

Riello SDH 2200 2200VA Sentinel Dual - Tower/Rack Mount UPS

Order Code:

90-2710

Brand: Riello MPN: SDH 2200

Discontinued


The Riello SDH 1000 1000VA Sentinel Dual Tower/Rack Mount UPS is high density double conversion on-line UPS, suitable for powering a wide range of devices including servers, storage systems, telephony equipment - VoIP, network, medical and industrial systems.

The Riello SDH 1000 1000VA UPS is ideal for powering and protecting Blade Server systems with high input power factor. At only 2U, The Sentinel Dual UPS is ideal for all 19 inch rack cabinet installations. The Sentinel SDH 1000 1000VA UPS has a practical, modern design and includes several performance advantages over traditional on-line UPS. These have all been developed by the Riello UPS research and development team.

The newly-designed inverter is one of the best energy conversion systems on the market, with a 0.9 output power factor and 92% operating efficiency in on-line mode.

For critical applications requiring long battery runtimes, extension packs and ER versions with larger battery chargers are available.


  • Simplified installation
  • Installation versatility
  • Low running costs
  • Runtime expandability
  • Low noise output
  • On-line (VFI)
  • Output voltage can be selected using software
  • Auto restart when mains power is restored
  • Stand by on Bypass: when the UPS is switched off
  • Minimum load switch off
  • Battery discharge warning
  • Start-up delay
  • Total microprocessor control
  • Automatic bypass without interruption
  • Status, measurements and alarms available on standard, backlit display
  • UPS firmware updating via PC
  • Input protection through resettable thermal switch
  • Standard Back-feed protection
  • Manual switching to bypass

Trustpilot