Christmas Opening Hours and Delivery Dates here

Voltcraft SDC-245 DC/DC Converter 550W 24VDC 13.8VDC

Order Code:

55-8244

Brand: VOLTCRAFT MPN: 511533 EAN-13: 4016138294217

Discontinued


The Voltcraft SDC-245 550W switched-mode DC/DC converter enables operation of 12V DC consumer items, such as cold bags, refrigerator boxes or cabinets and mobile HiFi units from a 24V DC battery supply system. The 24V DC supply is converted to 12V DC via a clocked IC-controlled circuit. This device is characterized by small dimensions and low weight compared with conventional in-line voltage transformers. The degree of efficiency is approx. 85%. An integrated fan provides sufficient cooling. The device has automatic cutout for short-circuit protection, with automatic re-start.


  • High degree of efficiency 85%
  • High performance 550 W
  • Input voltage 24V DC
  • Output voltage 13.8V DC at 2 x 20A
  • Dimensions 240 x 156 x 57mm
  • Weighs 2.2kg
Output Voltage 24V
Input Voltage Range 24V
Power Rating 550W
Output Current 40000mA
Number of Outputs 1
Mounting Style Screw terminals

Trustpilot