Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft SDC-225 DC/DC Converter 275W 24VDC 13.8VDC

Order Code:  

55-8243

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: 511520  Copy to clipboard EAN-13: 4016138294200
 Report an error

Discontinued

The Voltcraft SDC-225 275W switched-mode DC/DC converter enables operation of 12V DC consumer items, such as cold bags, refrigerator boxes or cabinets and mobile HiFi units from a 24V DC battery supply system. The 24V DC supply is converted to 12V DC via a clocked IC-controlled circuit. This device is characterized by small dimensions and low weight compared with conventional in-line voltage transformers. The degree of efficiency is approx. 85%. An integrated fan provides sufficient cooling. The device has automatic cutout for short-circuit protection, with automatic re-start.


  • High degree of efficiency 85%
  • High performance 275 W
  • Input voltage 24V DC
  • Output voltage 13.8V DC at 20A
  • Dimensions 168 x 156 x 57mm
  • Weighs 1.4kg
Mounting Style Screw terminals
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 24V
Output Current Min N/A
Output Current Max 20000mA
Power Rating 275W
Supply Voltage Range 24V
Temperature Range N/A

Reviews


Be the first to submit a review