Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kingston SDC10/4GB microSDHC Card (Class 10) - 4GB

Order Code:  

19-9228

  Copy to clipboard
Brand: Kingston  Copy to clipboard MPN: SDC10/4GB Copy to clipboard EAN-13: 0740617183436
 Report an error

Discontinued

Kingston's Class 10 MicroSDHC cards offer higher storage for more music, more videos, more pictures, more games and more of everything you need in today's mobile world. The MicroSDHC card allows you to maximise today's revolutionary mobile devices.

One card for all.


  • High-speed class rating: Class 10
  • 10 Mbyte/sec. Minimum sustained data transfer rate
  • Compatible with: MicroSDHC and MicroSDXC host devices
  • File format: FAT 32
  • Dimensions: 11mm (W) x 15mm (L) x 1mm (D) (0.43(W) x 0.59(L) x 0.039(D) inches)
  • Supplied as 4 Gbyte option

Please Note: Not compatible with standard MicroSD enabled devices/reader



Reviews


Be the first to submit a review

Trustpilot