Christmas Opening Hours and Delivery Dates here

Phoenix Contact SDC 2,5/15-PV-5,0-ZB SKEDD Direct Connector 12 A 5mm 15 Way

Order Code:

21-0290

Brand: Phoenix Contact MPN: 1864163 EAN-13: 4055626210568
Qty Was Unit Price (Ex VAT)
1+ £0.417 £0.412
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayContact us for additional stock

This SKEDD direct plug-in technology 15-way PCB connector from Phoenix Contact has spring-loaded contacts that connect directly to the through-plated holes in the PCB without soldering. The advantage is that there is no need for an additional header or soldering, so your component and process costs are reduced.

The connector mounts easily on the PCB without tools or solder and locks into place with built-in mounting rivets to form a vibration-resistant connection. The connector can be easily removed, making it ideal for use as a test plug.

The connector is suitable for conductor cross-sections from 0.2 to 2.5mm². It can handle currents up to 12A and voltages up to 320V (IEC).


  • 15-way
  • Current rating: up to 12A
  • Voltage rating: up to 320V (300V UL)
  • Conductor cross-sections: 0.2 to 2.5mm²
  • Pitch: 5.0mm
  • Phoenix Contact type SDC 2,5/15-PV-5,0-ZB


Pitch 5mm
No. of Ways 15
Mounting Type Plug-in
Mounting Direction Vertical
Wire Gauge (AWG) 28 to 14AWG
Wire Termination Push-in Spring
Voltage Rating 320V
Current Rating 12A
Colour Green/Orange
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot