Christmas Opening Hours and Delivery Dates here

Sealey SDBC4 Tungsten Carbide Rotary Burr Arc Round Nose Ripper/Coarse

Order Code:

84-0758

Brand: Sealey MPN: SDBC4 EAN-13: 5054511045369
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Rotary burr with arc round nose ripper/coarse head. Manufactured from Tungsten Carbide with coarse teeth for aluminium or plastic cutting. Supplied in plastic storage box.

Model NoSDBC4
Head Diameter:Ø10mm
Head Length:20mm
Head Shape:Arc Round Nose
Nett Weight:0.06Kg
Overall Length:65mm
Shaft Diameter:Ø6mm

Burr Diameter 10mm
Burr Shape Round
Overall Length 65mm
Shaft Diameter 6mm
Working Length 20mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot