Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kingston SD4/16GB 16GB SDHC Class 4 Flash Memory Card

Order Code:  

45-7025

  Copy to clipboard
Brand: Kingston  Copy to clipboard MPN: SD4/16GB Copy to clipboard
 Report an error

Discontinued

Kingston 16GB memory cards are fully compliant with the new Secure Digital Association 2.00 specification. These SD memory cards designed to meet the storage demands of high-quality digital still and video cameras and other high-resolution image recording devices.

Kingston's SDHC memory cards offer larger-volume data storage and optimised recording performance with support for FAT 32 file formats. Although identical in size to standard SD cards, the new Kingston memory cards are designed differently and are only recognised by SDHC host devices. To ensure compatibility, look for the SDHC logo on cards and host devices (cameras, camcorders, etc.).

For added reliability and durability, Kingston memory cards are built of nonvolatile memory components and have no moving parts that could wear out or break.


  • Capacity: 16GB
  • High-Speed Class Rating: Class 4: 4 MB/sec minimum data transfer rate
  • Dimensions: 24 x 32 x 2.1mm (0.94 x 1.25 x 0.08in.)
  • Operating temperature: -25° to 80° C (-13° to 185°F)
  • Weight: 2.3g (0.08 oz.)
  • Voltage: 3.3V
  • File Format: FAT 32
  • Built-in write-protect switch prevents accidental data loss
  • Lifetime warranty
  • As easy as plug-and-play
  • Low power consumption for better device battery life
  • Manufacturer's part SD4/16GB

Reviews


Be the first to submit a review

Trustpilot