Sealey SD1000 Hammer Drill 13mm 2 Mechanical/variable Speed 1050W/230V

MPN
SD1000
Brand
Sealey
EAN-13
5024209624220
Order Code
89-2645
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional heavy-duty 1050W hammer drill with variable speed and reverse controls. Suitable for driving and removing screws. 2-Speed mechanical gearbox gives added versatility and hammer action allows up to Ø16mmcapacity n masonry. Features high quality Ø13mm chuck with soft grip handle and body. Supplied in storage case with adjustable side handle and depth stop.
  • Professional heavy-duty 1050W hammer drill with variable speed and reverse controls.
  • Suitable for driving and removing screws.
  • 2-Speed mechanical gearbox gives added versatility and hammer action allows up to Ø16mm capacity in masonry.
  • Features high quality Ø13mm chuck with soft grip handle and body.
  • Supplied with adjustable side handle, depth stop and 2m cable fitted with 3-pin plug, all in a storage case with accessories.
  • Model No. SD1000

Model NoSD1000
Chuck Size:Ø13mm
Drilling Capacities:
Wood:Ø25mm
Steel:Ø13mm
Masonry:Ø16mm
Hammer Action:0-17600/0-48000bpm
Motor Power:1050W
Nett Weight:4.5kg
No Load Speed:0-1100/0-3000rpm
Supply:230V

Power 1050W
Chuck Type Keyed
Chuck Size Ø13mm
Drilling Capacities Masonry Ø16mm
Drilling Capacities Steel Ø13mm
Drilling Capacities Wood Ø25mm
Hammer Action 0-17600/0-48000bpm
Impact Rate 27000bpm
Masonry Ø16mm
Motor Power 1050W
Nett Weight 4.5kg
No-Load Speed 0-1100/0-3000rpm
Steel Ø13mm
Supply 230
Wood Ø25mm

Reviews

Be the first to submit a review

Trustpilot