Sealey SCS107 Screw Type EP2 Lithium Grease Cartridge 400g

MPN
SCS107
Brand
Sealey
EAN-13
5054511070866
Order Code
84-2021
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    0.45kg 5.44kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Screw-type multipurpose EP2 Lithium grease cartridge suitable for use with Model Nos AK4403, AK52 and AK53 Grease Guns. Lithium grease ideal for a wide range of lubrication applications. Cartridge screws directly into grease gun head making it quicker and cleaner than standard cartridges.
  • Screw-type multipurpose EP2 Lithium grease cartridge suitable for use with Model Nos AK4403, AK52 and AK53 Grease Guns.
  • Lithium grease ideal for a wide range of lubrication applications.
  • Cartridge screws directly into grease gun head making it quicker and cleaner than standard cartridges.
  • Capacity: 400g.
  • Thread Size: M33 x 2.5mm.
  • Model No. SCS107
Type Lithium grease
Dispensing Method Cartridge
Volume 400g
Lifetime Warranty No
Nett Weight 0.45kg
Size 400g
Thread Size M33 x 2.5mm

Reviews

Be the first to submit a review

Trustpilot