Christmas Opening Hours and Delivery Dates here

Affix Screw On Rivets - Pack Of 100

Order Code:

33-2052

Brand: Affix MPN: SR-614

Discontinued


A two-part plastic fixing from Affix with a base which expands to lock as the threaded part is screwed into it.
  • Material: Nylon 66, 94V-2
  • Colour: black
  • Length 14.2mm
  • Panel thickness 3 to 4.5mm
  • Supplied in packs of 100
Type Screw-on rivet
Fixing Hole Diameter 6.3mm
Material Nylon 66
Length 14.2mm
Outside Diameter 15.1mm

Trustpilot