Sealey SCR86HV Creeper Tool Tray - Hi-Vis

MPN
SCR86HV
Brand
Sealey
EAN-13
5054511988208
Order Code
94-4918
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Creeper tool tray provides convenient organisation to help you work more efficiently. Features five compartments to hold and organise your tools and fasteners. Two large 5cm deep 39 x 16cm compartments, two 2.5cm deep 18 x 5cm compartments and a 5cm deep 8 x 4cm compartment. 360° Plastic swivel wheels for smooth durability over workshop floors. Features metal plate to attach magnetic worklight.
  • Creeper tool tray provides convenient organisation to help you work more efficiently.
  • Features five compartments to hold and organise your tools and fasteners.
  • Two large 5cm deep 39 x 16cm compartments, two 2.5cm deep 18 x 5cm compartments and a 5cm deep 8 x 4cm compartment.
  • 360° Plastic swivel wheels for smooth manoeuvrability over workshop floors.
  • Features metal plate to attach magnetic worklight.
  • Model no. SCR86HV
Type Creeper tool tray
Number of Wheels/Castors 4
Weight Capacity 30kg
Capacity 30kg
Nett Weight 1.88kg
Size(s) 465 x 480 x 100mm
Wheels 4

Reviews

Be the first to submit a review

Trustpilot