Sealey SCR80HV Composite Creeper with 6 Wheels - Hi-Vis Green

MPN
SCR80HV
Brand
Sealey
EAN-13
5054511980288
Order Code
94-4916
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £66.27 £64.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

One-piece, moulded, high-impact, polymer creeper with two integral tool trays and padded headrest. Low profile for greater under vehicle clearance. Features six Ø75mm castors for easy manoeuvrability.
  • One-piece, moulded high-impact polymer creeper.
  • Two integral tool trays.
  • Padded headrest.
  • Low profile.
  • Six Ø75mm swivel castors.
  • Size (L x W x H): 1000 x 480 x 115mm.
  • Model No. SCR80HV
Type Creeper
Number of Wheels/Castors 6
Weight Capacity 135kg
Capacity 135kg
Nett Weight 4.69kg
Size(s) 1000 x 480 x 115mm
Wheels 6

Reviews

Be the first to submit a review

Trustpilot