Sealey SCR75HV 36" Deluxe American-Style Creeper - Steel Frame & 6 Wheels Hi-Vis

MPN
SCR75HV
Brand
Sealey
EAN-13
5054630446566
Order Code
94-4914
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £52.01 £49.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty steel framework with powder coat paint finish. Six Ø63mm composite castors with ball-bearing swivels. Cushioned and vinyl covered back and headrest. Stand handles/feet for upright storage.
  • Steel framework with powder coat paint finish.
  • Six Ø63mm composite castors with ball-bearing swivels.
  • Cushioned and vinyl covered back and headrest.
  • Stand handles/feet for upright storage.
  • Size (L x W x H): 910 x 415 x 180mm.
  • Model No. SCR75HV
Type Creeper
Number of Wheels/Castors 6
Weight Capacity 150kg
Capacity 150kg
Nett Weight 6kg
Size(s) 910 x 415 x 180mm
Wheels 6

Reviews

Be the first to submit a review

Trustpilot