Heavy-duty steel framework with powder coat paint finish. Easy-rolling Ø63mm composite castors with ball-bearing swivels. Vinyl covered back and headrest. Headrest is adjustable for comfort.
Heavy-duty steel. Powder coat paint finish. Ø63mm Composite castors with ball-bearing swivels. Vinyl covered back and headrest. Headrest is adjustable. Size (L x W x H): 1020 x 425 x 105mm. Model No. SCR74
Type
Creeper
Height
100mm
Castors
6
Lifetime Warranty
No
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In