Sealey SCR18G Mechanic's Utility Seat & Toolbox - Hi-Vis Green

MPN
SCR18G
Brand
Sealey
EAN-13
5054511876918
Order Code
94-4148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £116.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mobile utility seat and toolbox solution for keeping commonly used tools to hand. Features two folding side trays for storing nuts and bolts during use. Twin drinks holder and screwdriver storage rack on the rear. Four Ø60mm oil resistant swivel castors for easy manoeuvrability. Thick vinyl padded seat for added comfort. Suitable for the professional workshop.
  • Two folding side trays.
  • Twin drinks holder and screwdriver storage rack on the rear.
  • Four Ø60mm oil resistant swivel castors.
  • Thick vinyl padded seat.
  • Overall Size (W x D x H): 670 x 360 x 410mm.
  • Max. Load: 136kg.
  • Model No. SCR18G
Type Utility Seat
Number of Wheels/Castors 4
Weight Capacity 136kg
Capacity 136kg
Nett Weight 12.69kg
Overall Size (W x D x H) 670 x 360 x 410mm

Reviews

Be the first to submit a review

Trustpilot