Peak SCR100 Atlas SCR Thyristor and Triac Analyser

MPN
SCR100
Brand
Peak
EAN-13
5026686029390
Order Code
85-2102
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.86
10+ £99.86
50+ £96.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 6 weeks

The Peak Atlas SCR is specifically designed for the rapid identification and analysis of a very wide range of thyristors and triacs. Just connect the test probes any way round and press test. The Atlas SCR will instantly identify the type of part, identify the pinout, categorise its gate sensitivity and measure the gate voltage drop.


  • Automatic type identification (Triac or Thyristor)
  • Automatic pinout identification, just connect any way round
  • Gate sensitivity display from 100µA to 100mA
  • Consistent load test conditions of 12V at 100mA, even for a dying battery
  • Measures gate voltage drop
  • Supplied with universal premium probes that can connect to TO-220, TO-3, TO-92 and even bolt styles
  • Supplied with premium grade probes, battery and user guide
  • Dimensions 103 x 72 x 20mm
  • Includes alkaline battery GP23A, MN21 (12V remote control/lighter type)
  • Designed and built in the UK
  • ROHS, WEEE and CE compliant
Type Thyristor and triac analyzer
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital
Dimension 103 x 72 x 20mm
Dimensions 103 x 72 x 20mm
Height 20mm
Length 103mm
Measures gate voltage drop
Power Source 12V Alkaline Battery

Reviews

Be the first to submit a review

Trustpilot