Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SCR10 Pneumatic Mechanic's Seat

Order Code:  

89-2525

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SCR10  Copy to clipboard EAN-13: 5054511374537
 Report an error
Qty Unit Price (Ex VAT)
1+ £55.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 28/04/2024

Swivel action seat with lever operated pneumatic height adjustment between 390 and 520mm. Padded cushion for added comfort. Seat glides across workshop floor on five Ø60mm ball-bearing castors. Base doubles as temporary tool and component storage tray.


  • Swivel action seat.
  • Lever operated pneumatic height adjustment between 390 and 520mm.
  • Padded cushion for added comfort.
  • Five Ø60mm ball-bearing castors.
  • Base doubles as temporary tool and component storage tray.
  • Model No. SCR10
Type Seat
Height 380 to 500mm
Castors 5
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review