Electrolube SCP03B Silver Conductive Paint 3g

Order Code:

87-4490

Brand: Electrolube MPN: 30005046.0003GM EAN-13: 5028356104116
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £16.00
10+ £12.15
25+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched same dayAdditional quantity lead time 9 weeks

Electrolube's SCP Silver Conductive Paint produces a thin, smooth, adherent, flexible film with high electrical conductivity, that can be applied on a variety of substrates, including plastics, paper, wood, textiles, glass, ceramics and metals.

The paint can be applied by brushing, spraying or dipping and dries quickly at room temperature. It is suitable for PCB design and repair, screening plastic housings against high frequency fields, making earth strips, connections to non-solderable surfaces, electro-plating pre-coats, contact surfaces, potentiometer tracks, etc.


  • Good electrical conductivity
  • Low surface resistivity
  • Excellent adhesion to wide range of materials
  • Economic in use - only a thin film required
  • Cures at room temperature
  • Supplied in a 3g vial
  • Electrolube type SCP
Type Conductive paint
Dispensing Method Various
Volume 3ml
Colour Grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot