3M Scotch 8915 Transparent Filament Adhesive Tape is particularly suitable for holding parts during manufacture and shipping, bundling cables, attaching plugs, securing doors and storing units and electrical devices. The specially formulated synthetic, rubber adhesive can be removed from a wide range of surfaces cleanly leaving no residue.
Tape size 18mm x 55m Tape reinforced with fibreglass
Type
Filament tape
Colour/Pattern
Clear
Material
Glass-reinforced rubber
Width
18mm
Length
55m
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.