Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SCK30 Spill Control Kit 30L

Order Code:  

89-8807

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SCK30  Copy to clipboard EAN-13: 5054511372441
 Report an error
Qty Unit Price (Ex VAT)
1+ £39.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 28/04/2024

Designed to absorb spills and drips with a maximum capacity of 30 litres. Contains a range of high quality absorbents, including high-grade polypropylene pads that can absorb up to 1L of fluid and featuring a double weight cover stock for maximum absorbency. Supplied with 1.2m absorbent socks specially designed to absorb up to 5L of fluid and create barriers to keep spills from spreading. Suitable for use with oil, petrol, diesel, coolants, mild solvents, water and other spills. Full list of absorbent applications provided in each kit. Supplied in a resealable storage bag.


  • Designed to absorb spills and drips with a maximum capacity of 30 litres.
  • Contains a range of high quality absorbents, including high-grade polypropylene pads that can absorb up to 1L of fluid and featuring a double weight cover stock for maximum absorbency.
  • Supplied with 1.2m absorbent socks specially designed to absorb up to 5L of fluid and create barriers to keep spills from spreading.
  • Suitable for use with oil, petrol, diesel, coolants, mild solvents, water and other spills.
  • Full list of absorbent applications provided in each kit.
  • Contents: Pad (x15), Sock (x3), Disposal Bag with Ties (x1).
  • Sizes: Pad; 500 x 400mm, Sock; 80mm x 1.2m.
  • Supplied in a resealable storage bag.
  • Model No. SCK30
Type Spill control kit
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review