Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


EiscoScience Mixed Metal Strips - 50 x 25mm Each - Set of 12

Order Code:  

06-0595

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: PH0798A  Copy to clipboard
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
7 in Stock, despatched same dayAdditional 30 due on 12/06/2024

This 12-piece metal strip set includes a strip of each of aluminium, brass, copper, bronze, nickel, mild steel, galvanized iron, magnetic and non-magnetic stainless steel, zinc, chrome and lead.


  • All strips are marked with a letter to identify each metal - see Technical Details
  • Ideal for experiments to demonstrate magnetic properties and classifications of metals
  • Strip size: 50 x 25mm
  • Supplied as a set of 12 strips
Type Metal strips set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review