Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric 1090725 TPA2B Economy Wall Plugs Brown (Pack of 100)

Order Code:  

64-9974

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: 1090725  Copy to clipboard EAN-13: 7332418018432
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.0205

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 28/05/2024

These dual expansion plastic wall plugs from the Schneider Electric Thorsman range are suitable for use with wood screws.


  • Suitable for screw size.5mm (No. 10 and 12)
  • Colour: brown
  • Length: 39mm
  • Drill diameter: 7 to 8mm
  • Supplied in packs of 100
  • Manufacturer's part 1090725
Type Brown
Size No 10 to 12
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review