Sealey SCFS04 Electronic Combination Fireproof Safe 450 x 380 x 305mm

MPN
SCFS04
Brand
Sealey
EAN-13
5051747779969
Order Code
89-0391
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £209.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Heavy-duty ABS shell with a four bolt, door locking mechanism. Double wall filled with cellular concrete. Electronic panel with LCD screen, accepts thousands of 6-digit codes. Also supplied with two emergency override keys. Offers up to 1hr fire resistance with UL approval. Batteries not included.
  • Heavy-duty ABS shell with a four bolt, door locking mechanism.
  • Double wall filled with cellular concrete.
  • Wall/Door Thickness: 55/80mm.
  • Electronic panel with LCD screen, accepts thousands of 6-digit codes.
  • Also supplied with two emergency override keys.
  • Offers up to 1hr fire resistance with UL approval.
  • Batteries not included.
  • Internal Size (W x D x H): 340 x 240 x 190mm.
  • Model No. SCFS04
Type Electronic combination safe
Height 305mm
Width 450mm
Depth 380mm
External Dimensions (W x D x H) 450 x 380 x 305mm
Internal Dimensions (W x D x H) 340 x 240 x 190mm
Lifetime Warranty No
Material ABS
Nett Weight 30.78kg
Shelf Quantity 0
Slot Size (W x H) n/a
Thickness Wall/Door 55/80mm

Reviews

Be the first to submit a review

Trustpilot