Christmas Opening Hours and Delivery Dates here

Scan SCAPPECAPN Bump Cap

Order Code:

97-0836

Brand: Scan MPN: SCAPPECAPN EAN-13: 5023969300856
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Scan Bump Cap has a similar appearance to a baseball cap. It has a high density polyethylene liner to provide built-in protection against slight knocks or against striking fixed objects. For comfort, it has 4 side ventilation holes and 4 hidden top breathing holes to keep the head cool. There is also a quick and easy hook and loop tab adjustment for a secure fit. Not suitable for site use.

Size: 58 - 68cm
Conforms to EN812:1997 and A1:2000


Type Helmet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot