Kingbright SC32-11EWA 8mm High Efficiency Red LED Display Cathode

MPN
SC32-11EWA
Brand
Kingbright
Order Code
57-0147
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.25
50+ £0.824
100+ £0.700
500+ £0.639
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,883 in stockAdditional quantity lead time 11 weeks

This 8mm (0.32in) high seven segment display from Kingbright is housed in a compact package. This high efficiency red LED display has white segments on a grey surface.


  • Ideally suited to applications where board space is at a premium
  • Right hand decimal point
  • Low current operation
  • Excellent character appearance
  • Easy mounting on PCB
  • IC compatible
  • Common cathode
  • Dimensions 13 x 7.5 x 6.5mm
  • Kingbright S32 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.32in
Forward Voltage 2V
Length 7.5mm
Width 6.5mm
Common Connection Common cathode
Forward Current 30mA
Height 13mm
Luminous Intensity 3.6mcd

Reviews

Be the first to submit a review

Trustpilot