Raspberry Pi SC1163 Pi 5 RTC Battery

MPN
SC1163
Brand
Raspberry Pi
EAN-13
5056561803739
Order Code
75-1287
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 487 in stockAdditional 400 due on 29/09/2026

This rechargeable lithium battery is designed to be used with Raspberry Pi 5 to power the onboard real-time clock (RTC) whenever mains power is disconnected.

This battery comes with a compatible connector for the dedicated backup battery header on the Raspberry Pi board (labelled 'BAT', next to the USB-C connector). The power-management IC used on Raspberry Pi 5 integrates a real-time clock and charging circuitry for these button cells, which can power the clock while mains power is disconnected, and will also recharge the battery when power is connected.

The battery comes with a double-sided adhesive pad to attach it to the inside of a case or another convenient location.


  • RTC battery for Raspberry Pi 5
  • Panasonic ML-2020 lithium manganese dioxide rechargeable battery
  • Nominal capacity 45mAh
  • Fitted with a compatible header for Raspberry Pi 5 RTC battery socket
  • Double-sided tape for affixing to a case or enclosure
Type Raspberry Pi Model 5

Reviews

RTC backup battery for Raspberry Pi 5

This is the manufacturer's recommended RTC backup battery for the Raspberry Pi 5. It fits perfectly and does the job it's designed for. Recharging needs to be enabled in the /boot/config.txt settings (see: https://www.raspberrypi.com/documentation/computers/raspberry-pi-5.html#enabling-trickle-charging) as it's disabled by default. The battery didn't come supplied with any double-sided tape for affixing to case or enclosure.

Reviewed by: Exaga

Trustpilot