Raspberry Pi SC1160 Pi 5 Case Black

MPN
SC1160
Brand
Raspberry Pi
EAN-13
5056561803746
Order Code
75-1293
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 565 in stockAdditional quantity lead time 7 days

The official Raspberry Pi 5 case is a refinement of the Raspberry Pi 4 case, with a number of improvements and thermal features to accommodate the footprint and peak power consumption of Raspberry Pi 5.

Following the same easy-to-assemble snap-together design, the case now includes an internal PWM fan for use with the dedicated fan connector on the Raspberry Pi 5. Heatsinks are included. Vents in the base, as well as a slim gap below the lid, also ensure airflow is unrestricted. This combination of active and passive thermal measures ensures your board stays cool even with the most demanding projects.

Pop the lid off and you'll find the removable clear fan insert, which includes cut-outs to access your GPIO pins as well as corner slots to attach standoffs. With the clear insert removed, you can fit HATs perfectly into the gap, allowing you to expand the use of your Raspberry Pi 5 without removing the protection that the case offers.

The new power button on the Raspberry Pi 5 is accessible with a clever clear 2-in-1 button and activity LED button. An access section has been added for swapping out your Micro-SD card, whilst soft feet ensure your projects stay put on your desk whilst avoiding damage to the surface. Stacking cases is an option with the addition of your own standoffs/screws.


  • Compatible with Raspberry Pi 5
  • Snap-together design - no tools required
  • Offers access to all major ports and GPIO pins
  • Power button access with activity LED visibility
  • Included PWM fan with Pi 5 fan connector
  • Ventilated for optimal airflow
  • Heatsinks included
  • HAT insert (holds fan) with embossed Raspberry Pi logo
  • Stackable with standoffs
  • Soft feet
Colour Black
Material Plastic
Type Raspberry Pi Model 5

Reviews

Be the first to submit a review

Trustpilot