Raspberry Pi SC1148 Pi 5 Active Cooler For Heavy Load Without Case

MPN
SC1148
Brand
Raspberry Pi
EAN-13
5056561803357
Order Code
75-1286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 829 in stockAdditional 400 due on 29/09/2026

The Raspberry Pi Active Cooler provides an alternative cooling solution for users who wish to use their Raspberry Pi 5 under sustained heavy load without a case.

The Active Cooler combines a large metal heatsink with a high-quality variable-speed blower fan, powered and controlled via the fan connector on the Raspberry Pi 5, attached to the board via sprung pins into the dedicated pair of mounting holes.

As the heat from the Pi 5 CPU spreads across the heatsink body and fins, the blower fan pushes cool air over them to keep your Raspberry Pi 5 running at optimal thermal levels. The cooler uses thermal pads to create a solid thermal connection with the Raspberry Pi 5.

The fan is software-controlled, allowing it to remain off (and therefore silent) until temperatures reach the specified threshold.


  • Compatible with Raspberry Pi 5
  • Large metal 'finned' heatsink combined with a high-quality blower fan
  • Fan fitting compatible with the Raspberry Pi 5 fan connector
  • Variable speed fan (software/temperature controlled) Uses the Raspberry Pi 5 heatsink mount holes
  • Thermal pads included (pre-fitted)
Type Raspberry Pi Model 5 Cooler
Compatible with Raspberry Pi 5

Reviews

Be the first to submit a review

Trustpilot