Raspberry Pi SC1130 Pi 5 Camera Cable 500mm

MPN
SC1130
Brand
Raspberry Pi
Order Code
75-1290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 326 in stockAdditional quantity lead time 7 days

The Raspberry Pi 5 provides two MIPI connectors to use with camera modules or displays. These connectors are smaller than previous generations of Raspberry Pi, so you'll need one of these adapter cables to use your camera module.

These camera cables DO NOT work with DSI displays. You'll need a different cable for displays and they are not interchangeable!

These camera adapter cables have a 22-way 0.5mm-pitch connection at one end (for the Raspberry Pi 5 end), and a 15-way 1mm-pitch connector at the other (for your camera). These cables have CAMERA clearly printed on them so that you don't get them mixed up with the very similar-looking display cables.


  • Camera adapter cable for Raspberry Pi 5
  • For use with camera modules only (not compatible with DSI displays)
  • 22-way 0.5mm pitch to 15-way 1mm-pitch
  • FPC cable (Flexible Printed Circuit)
  • CAMERA printed on the cable body for easy identification
  • 500mm length
Type Raspberry Pi Model 5
Resolution Not Applicable
Compatible With Raspberry Pi5
Cable Length 500mm

Reviews

Be the first to submit a review

Trustpilot