Raspberry Pi SC0192(11) 4 Model-B 1GB RAM 64-Bit Quad-Core Single Board Computer

MPN
SC0192(11)
Brand
Raspberry Pi
Order Code
75-1245
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


The Raspberry Pi 4 Model B SC0193(11) offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the previous generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption.

For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems.

The product's key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 1GB of RAM, dual-band 2.4/5.0GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on).

The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.


  • 2× micro HDMI
  • 2× USB 2.0
  • 2× USB 3.0
  • 2× mini 22-pin, 0.5mm (fine) pitch, 11.5mm width, combined CSI (camera)/DSI (display) ports
  • Single-lane PCIe FFC connector
  • UART connector
  • RTC battery connector
  • Four-pin JST-SH PWM fan connector
  • Gigabit (1Gb/s) Ethernet RJ45 with PoE+ support
  • 2.4/5GHz dual-band 802.11ac Wi-Fi 5 (300Mb/s)
  • Bluetooth 5, Bluetooth Low Energy (BLE)
  • MicroSD card slot
  • USB-C power (5V 5A (25W), or 5V 3A (15W) with a 600mA peripheral limit)

The Raspberry Pi 4 Model B Series will remain in production until at least January 2031, ensuring long-term availability and making it a dependable choice for future-proof product development.


Type Pi 4 Model B
Processor BCM2711
Memory (RAM) 1GB
Wireless Yes

Reviews

Be the first to submit a review

Trustpilot