Raspberry Pi SC0065 Zero WH (With Pre-soldered GPIO Header)

MPN
SC0065
Brand
Raspberry Pi
UPC-12
707565827201
Order Code
75-1030
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock279 due on 25/11/2026


A tiny Raspberry Pi that's affordable enough for any project - now with WiFi and Bluetooth. This WH version includes a 40-pin GPIO header professionally soldered into place for you - no soldering required.

The Raspberry Pi Zero WH is the smallest member of the Raspberry Pi family but still packs a lot of features including WiFi, Bluetooth, mini-HDMI, a micro-USB port and camera connector.

You may want the header for prototyping before you commit to soldering wires directly to a board. Or you may have a temporary build in mind for your Zero W, in which case you won't want to commit to soldering wires to the board at all.



  • BCM2835 (same as Pi 1) but up-clocked to 1GHz, so 40% faster
  • 512MB RAM
  • Mini HDMI
  • USB On-The-Go port
  • Micro USB power
  • HAT-compatible 40-pin header pre-soldered
  • Composite video and reset headers
  • CSI camera connector
  • 802.11b/g/n Wireless LAN
  • Bluetooth 4.1
  • Bluetooth Low Energy (BLE


Type Raspberry Pi Zero
Processor 32-Bit SoC
Memory (RAM) 512MB
Wireless Yes
Bluetooth 4.1 / BLE
PCB Dimensions 65 x 30 x 5mm
Ports 2 x Micro-B USB, 1x mini-HDMI, 1x micro-SD
Power Supply 5V 2.5A Micro USB
Video resolution 1080p30

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot