Bahco SBSF-16 Hexagon Socket 3/8in Drive 16mm

MPN
SBSF-16
Brand
Bahco
EAN-13
7314153012715
Order Code
95-1867
Country of Origin
Taiwan
  • Quickly find another product in this range by Socket Size:

    12mm 14mm 16mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

SBSF series sockets 3/8in Drive, hexagon in metric and imperial sizes.
DIN 3124 / ISO 2725. 1/2in 10 DIN 3120 / ISO 1174.
Finish: nickel and matt chrome-plated.
Material: Vanadium-Extra.
With dynamic-drive profile.

Size: 16mm.


Type Socket
Drive Size 3/8inch
Socket Size 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot