Christmas Opening Hours and Delivery Dates here
DeWalt SBP Safety Hiker Carbon Wheat Boots UK 6 Euro 39

DeWalt SBP Safety Hiker Carbon Wheat Boots UK 6 Euro 39

Order Code:

84-3305

Brand: DEWALT MPN: DEWCARBONWHEAT6 EAN-13: 5055160032502
  • Country of Origin:
  • View All

Discontinued


These SBP carbon safety hiker boots from DeWalt are general work hiker-style boots with a nubuck surface, steel toecap and steel midsole for maximum protection. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and come equipped with a flexible EVA rubber sole.


  • Protective footwear
  • Safety rating: S3 WR
  • Slip rating: SRA
  • Conform to: CE ENISO20345
  • Colour: wheat
  • Product weight: 1.790kg
  • Size: UK 6/Euro 39
  • Manufacturer's part DEWCARBONWHEAT6
Type Boot
Size UK 6
Size EU 39

Trustpilot