Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SBG25KG Blasting Soda 25kg Bag

Order Code:  

89-8277

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SBG25KG  Copy to clipboard EAN-13: 5051747649224
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £67.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 22/04/2024

Blasting soda for use in conjunction with Model No's SB99.KIT, PSB10, PSB40 and other brands of soda blasters. Soda blasting is especially suitable for classic car restoration, when removing paint and rust, as soda will not etch glass and will not warp or remove metalwork. Surface will be left smooth. Soda also leaves a rust inhibitor behind for up to six weeks. Also suitable for a number of other applications, including removal of graffiti, mould, and grease from surfaces such as fibreglass, brick, stone, marble, tiles, glass, rubber and bearings.

Model NoSBG25KG
Grade:Extra-Coarse
Nett Weight:25kg
Size(s):285microns

Type Blasting soda
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review