Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

PSU Base SBC Lamp Holder with 12V, 21W Lamp

Order Code:  

53-6926

  Copy to clipboard
Brand: PSU Base  Copy to clipboard MPN: SBCPSUB Copy to clipboard
  • Quickly find another product in this range by Type:

    SBC brass lampholder SBC lamp holder with base
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.79

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
231 in Stock, despatched same dayAdditional quantity lead time 14 days

A durable brass SBC lamp holder mounted on a strong powder-coated steel base. Electrical connection is via 2x 4mm sockets mounted on the base.

The holder is ideally suited to many applications in education and is supplied with a 12V, 21W lamp.


  • SBC bayonet type holder
  • Supplied complete with a 12V, 21W lamp
  • Manufactured in the UK
  • PSU Base type SBCPSUB
Type SBC lamp holder with base

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review