Kingbright SBA23-11EGWA 70mm Red / Green LED Dual Anode Display

MPN
SBA23-11EGWA
Brand
Kingbright
Order Code
57-0498
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £8.40 £4.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockContact us for additional stock

A 70mm (2.76in) high seven segment bi-colour high efficiency red and green LED display from Kingbright.


  • Right hand decimal point
  • Connections run along the top and bottom of the display simplifying wiring in multidigit applications
  • White diffused segments on a grey background
  • Common anode
  • Kingbright type SBA23-11EGWA

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red / green
Digit / Alpha Height 0.56in
Forward Voltage 2 / 2.2V
Length 48mm
Width 12mm
Common Connection Common anode
Forward Current 30 / 25mA
Height 70mm
Luminous Intensity 18mcd

Reviews

Be the first to submit a review

Trustpilot