Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SB997 Shot Blaster with Water Trap and Wheels 37ltr

Order Code:  

89-6966

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SB997  Copy to clipboard EAN-13: 5051747498693
 Report an error
Qty Unit Price (Ex VAT)
1+ £242.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back orderBack-order availability date - 21/04/2024

Pressurised tank for maximum power. Supplied with 2.4m rubber hose, five ceramic nozzles and in-line water trap for moisture-free grit blasting. Also includes bayonet air line coupling and airflow regulator. Accepts a variety of grits up to 700microns and is suitable for stripping rust and paint from wheels, chassis, panels and other corroded/painted surfaces.

Model NoSB997
Air Consumption:6-25cfm
Grit Size:700microns
Inlet Size:1/4"BSP
Maximum Fill Weight:46kg
Maximum Grit Consumption:180kg/hr
Nett Weight:17.68Kg
Nozzle Size(s):2, 2.5, 3, 3.5, 5mm
Operating Pressure:60-125psi

Type Shot blaster & water trap
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


14 April 2017 Question by: Rapid Customer | Product code: 89-6966
Q. Can the equipment be used with bicarb of soda?
A. Hi Jason, thank you for your question. Unfortunately the manufacturer has confirmed that this is NOT suitable for use with soda.


29 December 2011 Question by: Rapid Customer | Product code: 89-6966
Q. Is there a difference between shot and sand blasting machines? if so which would blast bark [old] and clean up wood. Thankyou.
A. Thanks for your enquiry Jacqui. A shot and sand blaster are similar however I would say a shot blaster version would be better for wood applications.

Reviews


Be the first to submit a review