Sealey SB970 Shot Blasting Cabinet Double Access 695 x 580 x 625mm

MPN
SB970
Brand
Sealey
EAN-13
5054511317763
Order Code
89-2621
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £290.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stock

Heavy-duty steel cabinet with toughened glass viewing screen and integral low voltage illumination. Two large side doors provide easy-access for bulkier items. Includes Ø34mm dust extraction port for a clear view. Heavy gauntlets provide hand protection and cabinet is supplied with sand blasting gun with three spare ceramic nozzles. Suitable for glass beads, aluminium oxide and other proprietary brands of blasting media. Includes pack of 10 screen covers.
  • Heavy-duty steel cabinet with toughened glass viewing screen and integral low voltage illumination.
  • Two large side doors provide easy-access for bulkier items and includes Ø34mm dust extraction port for a clear view.
  • Heavy gauntlets provide hand protection and cabinet is supplied with sand blasting gun with three spare ceramic nozzles.
  • Includes pack of 10 screen covers.
  • Overall Size (W x D x H): 695 x 580 x 625mm.
  • Model No. SB970
Type Shot blasting cabinet
Air Consumption 10cfm
Air Pressure 10cfm
Door Size Door Width: 525mm, Min./Max. Height: 240/430mm
Doors 2
Extraction Port Diameter Ø34mm
Inlet Size 1/4"BSP
Nett Weight 24.0kg
Number of doors 2
Operating Pressure 60-125psi
Optional Accessories n/a
Overall Dimensions (W x D x H) 695 x 580 x 625mm
Viewing Area 485 x 275mm
Working Aperture n/a

Reviews

Be the first to submit a review

Trustpilot