Sealey SB951 Shot Blast Cabinet with Gun 640 x 490 x 490mm

MPN
SB951
Brand
Sealey
EAN-13
5054511979312
Order Code
89-2620
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stock

Steel cabinet with replaceable viewing screen and internal illumination. Fitted with shot blasting gun and suitable for proprietary brands of glass beads, silicone carbide, aluminium oxide only. Excellent for a wide variety of workshop and bodyshop cleaning applications. Requires a standard, dry workshop air supply. Supplied assembled and ready for use.
  • Benchtop mounting cabinet with gun.
  • Ideal for professional use.
  • Designed for use with glass beading or plastic granular mediums.
  • Delivered assembled and ready for use.
  • Overall Size (W x D x H): 640 x 490 x 490mm.
  • Model No. SB951
Type Shot blast cabinet with gun
Air Consumption 12cfm
Air Pressure 12cfm
Door Size 530 x 440mm
Doors 1
Extraction Port Diameter N/A
Inlet Size 1/4"BSP
Nett Weight 15.99kg
Number of doors 1
Operating Pressure 90psi
Overall Dimensions (W x D x H) 640 x 490 x 490mm
Viewing Area 490 x 395mm

Reviews

Be the first to submit a review

Trustpilot