Sealey SB1200 Steel Storage Chest 1200 x 450 x 360mm

Order Code:

89-4934

Brand: Sealey MPN: SB1200 EAN-13: 5024209841603
  • Quickly find another product in this range by Width:

    565mm 765mm 1.2m
Qty Unit Price (Ex VAT)
1+ £212.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Manufactured from heavy gauge steel. Supplied flat packed saving on high freight cost. Quick and easy to assemble with all nuts and bolts hidden from view once unit is built up. Enamel finish helps prevent corrosion. Features a cylindrical lock for added security. Suitable for site, workshop and home use.

Model NoSB1200
Nett Weight:20kg
Overall Size (W x D x H):1200 x 450 x 360mm

Type Tool chest
Drawers None
Lifetime Warranty No
Width 1.2m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot