Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa SATA3-50-BK 6Gb/s SATA3 Cable 50cm

Order Code:  

55-8979

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: SATA3-50-BK  Copy to clipboard EAN-13: 4710614529717
  • Country of Origin:
 Report an error

Discontinued

This 6Gb/s SATA 3 cable 50cm from Akasa is achieved in combination with the appropriate card up to 6Gb/s.

The clever design of this cable means the flap on both connectors offer security, while the cable also remains easily backward compatible with SATA I and SATA II. The SATA3-50-BK additionally supports the NCQ standard through which it is possible to increase the transfer rates with newer hard drives.


  • SATA revision 3.0 supporting up to 6Gb/s transfer
  • Straight 7-pin to 7-pin connectors with securing latch
  • New NCQ streaming for high quality audio and video compliant
  • Rounded aerodynamic cable aids airflow and adds style
  • Length: 50cm
  • Manufacturer's part SATA3-50-BK
Length 50cm
Colour Black
Type SATA cable

Reviews


Be the first to submit a review